Curver 240659 Infinity Plastic Box 3x45L Grey Modular Storage Solution

Order Code:

08-8464

Brand: Curver MPN: 240659 EAN-13: 3253921721302
  • Country of Origin: Luxembourg
  • View All

Discontinued


The Curver 240659 is a plastic storage container with dimensions of 560 x 270 x 390 mm, available in grey and sold as a set of three pieces. Known for its durability, it is ideal for organising and transporting various items. These boxes serve well in both home and office settings for efficient storage solutions.
Type Plastic box
Height 270mm
Width 560mm
Depth 390mm
Colour Grey
Capacity 45l
Dimensions (W x H x D) 560 x 270 x 390 mm

Trustpilot