Curver 240639 Deco Bin Silver/Black Garbage Bin 25L Elegant Slim Design

Order Code:

08-8459

Brand: Curver MPN: 240639 EAN-13: 3253922339070
  • Country of Origin: Luxembourg
  • View All

Discontinued


The Curver DECO Bin is a silver and black rubbish bin with a capacity of 25 litres, measuring 250 x 450 x 420 mm. It is manufactured by Curver, known for creating durable and stylish waste management solutions. Ideal for home or office use, this bin combines functionality with decorative appeal.
Type Garbage bin
Depth 420mm
Dimensions (W x H x D) 250 x 450 x 420 mm
Height 450mm
Volume 25l
Width 250mm

Trustpilot