Curver 156011 Unibox Classic L Storage Box Stackable Silver 30L Capacity

Order Code:

08-8454

Brand: Curver MPN: 156011 EAN-13: 3253921170018
  • Country of Origin: Luxembourg
  • View All

Discontinued


The Curver 156011 storage box, also known as the Unibox Classic L, features dimensions of 430 x 235 x 350 mm, providing ample storage capacity. Its stackable design and silver colour make it both practical and stylish. This versatile storage solution is ideal for organising items in homes, offices, or garages.
Type Storage box
Colour Silver
Capacity 30l
Depth 350mm
Dimensions (W x H x D) 430 x 235 x 350 mm
Height 235mm
Material Plastic
Width 430mm

Trustpilot