Crydom HDC60D160 DC Contactor 160A 1 Pc High Performance

Image Representative of Range

Crydom HDC60D160 DC Contactor 160A 1 Pc High Performance

MPN
HDC60D160
Brand
Crydom
EAN-13
2050001934970
Order Code
11-6595
Country of Origin
Mexico
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £258.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availablePlease contact us for lead time

The Crydom HDC60D160 is a DC contactor with a current rating of 160 A, designed for efficient electrical control. Manufactured by Crydom, it is suitable for high-power applications where reliable switching of DC loads is essential. This contactor is commonly used in industrial machinery, renewable energy systems, and transportation equipment.
Type DC contactor
Connection Bolt fixings
Contact Current Rating 160 A
Control voltage (max.) 32V DC
Control voltage (min.) 4.5V DC
Control voltage range 4.5 - 32 V DC
Current load 160A
Depth 43.1mm
Dimensions (W x H x D) 103.99 x 73.5 x 43.1 mm
Height 73.5mm
Maximum Temperature +80°C
Min. temperature -30°C
Mounting Style Bolt fixings
Switching voltage (max.) 48V DC
Switching voltage (min.) 7V AC
Terminals Bolt fixings
Width 103.99mm

Reviews

Be the first to submit a review

Trustpilot