Crydom HDC200D160 DC Contactor 160A Heavy-Duty 1pc

Image Representative of Range

Crydom HDC200D160 DC Contactor 160A Heavy-Duty 1pc

MPN
HDC200D160
Brand
Crydom
EAN-13
2050001934963
Order Code
11-6594
Country of Origin
Mexico
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £351.65 £349.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Crydom HDC200D160 is a DC contactor capable of handling 160 Amperes. Manufactured by Crydom, it features robust electrical contactors suitable for high-current applications. Typical uses include controlling DC loads in renewable energy systems and industrial automation.
Type DC contactor
Connection Bolt fixings
Contact Current Rating 160 A
Control voltage (max.) 32V DC
Control voltage (min.) 4.5V DC
Control voltage range 4.5 - 32 V DC
Current load 160A
Depth 43.1mm
Dimensions (W x H x D) 103.99 x 73.5 x 43.1 mm
Height 73.5mm
Maximum Temperature +80°C
Min. temperature -30°C
Mounting Style Bolt fixings
Switching voltage (max.) 150V DC
Switching voltage (min.) 7V AC
Terminals Bolt fixings
Width 103.99mm

Reviews

Be the first to submit a review

Trustpilot