Crydom HDC100D160 DC Contactor 160A Reliable Single-Pole Design

Image Representative of Range

Crydom HDC100D160 DC Contactor 160A Reliable Single-Pole Design

MPN
HDC100D160
Brand
Crydom
EAN-13
2050001934949
Order Code
11-6593
Country of Origin
Mexico
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £208.87 £208.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Sensata/Crydom HDC100D160 is a DC contactor relay with a 72V and 160A rating, designed for panel mounting.

This high-capacity relay provides reliable switching for DC loads.

It's typically used in electric vehicles and renewable energy systems.

The robust construction ensures long-lasting performance in demanding environments.


Type DC contactor
Connection Bolt fixings
Contact Current Rating 160 A
Control voltage (max.) 32V DC
Control voltage (min.) 4.5V DC
Control voltage range 4.5 - 32 V DC
Current load 160A
Depth 43.1mm
Dimensions (W x H x D) 103.99 x 73.5 x 43.1 mm
Height 73.5mm
Maximum Temperature +80°C
Min. temperature -30°C
Mounting Style Bolt fixings
Switching voltage (max.) 72V DC
Switching voltage (min.) 7V AC
Terminals Bolt fixings
Width 103.99mm

Reviews

Be the first to submit a review

Trustpilot