Crydom HDC100D120 DC Contactor 120A DC Output Single Piece

Image Representative of Range

Crydom HDC100D120 DC Contactor 120A DC Output Single Piece

MPN
HDC100D120
Brand
Crydom
EAN-13
2050001934932
Order Code
11-6592
Country of Origin
Mexico
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £207.26 £205.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 months

The Crydom HDC100D120 is a DC contactor designed for electrical applications, capable of handling up to 120 A. This robust contactor is ideal for controlling high-current DC circuits in various industrial environments. Typical applications include renewable energy systems and battery management.
Type DC contactor
Connection Bolt fixings
Contact Current Rating 120 A
Control voltage (max.) 32V DC
Control voltage (min.) 4.5V DC
Control voltage range 4.5 - 32 V DC
Current load 120A
Depth 43.1mm
Dimensions (W x H x D) 103.99 x 73.5 x 43.1 mm
Height 73.5mm
Maximum Temperature +80°C
Min. temperature -30°C
Mounting Style Bolt fixings
Switching voltage (max.) 72V DC
Switching voltage (min.) 7V AC
Terminals Bolt fixings
Width 103.99mm

Reviews

Be the first to submit a review

Trustpilot