Christmas Opening Hours and Delivery Dates here
Crydom ED24D3R Solid State Relay 280VAC 3A Max, 3-15VDC Control Voltage

Crydom ED24D3R Solid State Relay 280VAC 3A Max, 3-15VDC Control Voltage

Order Code:

49-3528

Brand: Crydom MPN: ED24D3R

Discontinued


The Sensata Crydom ED24D3R is a solid-state relay designed for electrical control with a 280VAC load and a 3A current rating.

It operates with a 5-15VDC input, making it suitable for various control systems.

This relay's plug-in and instantaneous switching capability ensures efficient operation in industrial automation.

Typical applications include motor controls and home appliances.


  • Random turn-on
  • Industry standard EMR plug-in package
  • Fits standard DIN rail and PCB mountable sockets
  • LED Input status indicator
  • Horsepower and pilot duty rated
  • cUL Recognised
Input Voltage 15V
Input Current 33.8mA
Switching Current 3A
Mounting Type PCB/rail
Length 12.7mm
Width 31.5mm
Height 37.4mm
Impedance 500Ω

Trustpilot