Crydom DP4RSA60D40 Solid State Relay H Bridge 48V 40A Soft Start Panel Mount

Crydom DP4RSA60D40 Solid State Relay H Bridge 48V 40A Soft Start Panel Mount

Order Code:

49-3536

Brand: Crydom MPN: DP4RSA60D40

Discontinued


A 40A 4-channel DC reversing solid state contactor with a 4.5 to 15V DC control voltage, a 1 to 48V DC operating voltage and a soft start/0.2s ramp up operating mode. The contactor has a H bridge configuration and is designed for chassis mounting via suitable themal management. Suitable for use in lighting control, magnetic starters, vacuum contactor applications.
  • LED Input status indicator
  • Thermally conductive epoxy encapsulation
  • Mates with Molex 050579404 or equivalent (not supplied)
  • UL 94V-0 Rated housing
Type Solid state relay
Dimensions 104 x 73.5 x 28.6mm
Operating Voltage (DC) 1 to 48V
Output Current 40A
Temperature Range -30 to +80°C

Trustpilot