Crouzet 88980171 HMI PLC Modbus Cable Em4 Mtp6/50 & 8/50 & Crouzet Touch 1pc

Image Representative of Range

Crouzet 88980171 HMI PLC Modbus Cable Em4 Mtp6/50 & 8/50 & Crouzet Touch 1pc

MPN
88980171
Brand
Crouzet
EAN-13
4053199956043
Order Code
02-4046
Country of Origin
Tunisia
View Full Product Range (5)

Discontinued


The Crouzet 88980171 is a Modbus cable for use with Em4 PLCs and programmable Crouzet Touch control panels. This connection cable facilitates seamless user interaction and control. It is typically used in automation and control systems.
Type Modbus Cable
Display Type No
IP Rating IP20
Max. ambient temperature +60°C
Min. ambient temperature -10°C
Misc Attribute Human Machine Interface

Trustpilot