Christmas Opening Hours and Delivery Dates here
Crouzet 88980162 EM4 Antenna GSM Module, 10m Cable, Outdoor Mount

Image Representative of Range

Crouzet 88980162 EM4 Antenna GSM Module, 10m Cable, Outdoor Mount

Order Code:

11-6589

Brand: Crouzet MPN: 88980162 EAN-13: 4016139005133
Qty Unit Price (Ex VAT)
1+ £114.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 13/01/2026

The Crouzet 88980162 EM4 Antenne is a GSM module for PLC applications. It is part of the EM4 accessories and interfaces, enhancing communication capabilities. Ideal for industrial automation, it enables remote control and monitoring of programmable logic controllers.
Type PLC GSM module
Dimensions (W x H) 16.3 mm x 274 mm
Fitting type (details) Angle and bore with 6 mm diameter
Height 274mm
Misc Attribute EM4 Antenne
Width 16.3mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot