Crouzet 88980123 PLC Add-on Module 1pc for Miscellaneous Enhancements

MPN
88980123
Brand
Crouzet
EAN-13
3593150048246
Order Code
02-4044
Country of Origin
Spain
View Full Product Range (5)

Discontinued


The Crouzet 88980123 is a PLC add-on module designed for miscellaneous applications. It enhances the capabilities of programmable logic controllers with its versatile features. This module is typically used in automation processes and industrial control systems.
Type PLC add-on module
Number of Digital Inputs 0
Display Type No
IP Rating IP20
Max. ambient temperature +60°C
Min. ambient temperature -10°C
Misc Attribute Miscellaneous

Trustpilot