Crouzet 88975201 Logic Controller PLC 24V DC Nano-PLC Easy FBD Program

Order Code:

02-4037

Brand: Crouzet MPN: 88975201 EAN-13: 3593150048307
Qty Unit Price (Ex VAT)
1+ £117.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Crouzet 88975201 PLC controller operates at 24 V DC and is a reliable programmable logic controller. Manufactured by Crouzet, it is ideal for automation tasks in industrial and commercial settings. This PLC controller is commonly used for efficiently managing and controlling various logic operations.
Type PLC controller
Display Type No
Supply Voltage 24V DC
Number of Digital Inputs 6
Fitting type (details) Top-hat rail
IP Rating IP20
Max. ambient temperature +60°C
Min. ambient temperature -10°C
Misc Attribute Logic controller
Number of inputs (max.) 6
Number of outputs (max.) 4
Number of relay outputs (max.) 4
Number of transistor outputs (max.) 4

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot