Crouzet 88975101 Logic Controller 24V DC Compact Easy-to-Use FBD Program

Order Code:

02-4036

Brand: Crouzet MPN: 88975101 EAN-13: 3593150048284
Qty Was Unit Price (Ex VAT)
1+ £343.39 £338.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

Crouzet's 88975101 Logic Controller is a robust PLC controller operating at 24 V DC. It is designed for automation tasks, offering programmable control and precision. Ideal for industrial applications, it efficiently manages complex processes with reliability.
Type PLC controller
Display Type Yes
Supply Voltage 24V DC
Dimensions (L x W x H) 124 x 90 x 61 mm
Fitting type (details) Top-hat rail
Height 61mm
IP Rating IP20
Length 124mm
Max. ambient temperature +60°C
Min. ambient temperature -10°C
Misc Attribute Logic controller
Number of Digital Inputs 12
Number of inputs (max.) 12
Number of outputs (max.) 8
Number of relay outputs (max.) 8
Number of transistor outputs (max.) 8
Width 90mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot