Crouzet 88974163 Millenium 3 XD26 R 230VAC SMART Expandable Logic Controller

Order Code:

49-6976

Brand: Crouzet MPN: 88974163 EAN-13: 3593150039916
Qty Unit Price (Ex VAT)
1+ £365.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

This Crouzet Millenium 3 SMART Expandable Logic Controller is from the Custom Expandable Range. The XD26 'Modular' version has been designed for Custom application specific functions and 'application specific' extensions (XA03, XA04W) for expandable range and open to 'standard' extensions (XN,XR,XE,XA). This module has an LCD display with 4 lines of 18 characters with a configurable backlighting that can turn OFF the display and parameter setting buttons to avoid tampering by unauthorised users.
  • Modular versions designed for application-specific functions and 'application-specific' extensions (XA03, XA04W)
  • Open to 'standard' extensions (XN,XR,XE,XA)
  • LCD with 4 lines of 18 characters and configurable backlighting
  • Display: Yes
  • No. of digital inputs: 16
  • No. of inputs (max.): 10
  • No. of relay outputs (max.): 10
  • Protection type: IP40(Front)
  • SPS component: SPS controller
  • Dimensions, 90(H) x 59.5(L) x 124.6(W)mm
  • Operating voltage: 230V AC
  • Type (manufacturer type): XD26 R 230VAC SMART
  • Manufacturer part No.: 88974163
Type Controller (PLC)
Display Type Yes
Supply Voltage 230V ACV
Number of Analogue Inputs 0
Number of Analogue Outputs 0
Number of Digital Inputs 16
Number of Digital Outputs 10

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot