Crouzet 88970566 HMI PLC Display Extension 1pcs Efficient Control

Order Code:

02-4033

Brand: Crouzet MPN: 88970566 EAN-13: 3593150048031
Qty Unit Price (Ex VAT)
1+ £1091.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 05/05/2026

The Crouzet 88970566 PLC display extension is designed to enhance Human Machine Interface capabilities in programmable logic controllers. This extension offers seamless integration for improved interaction and monitoring in automation systems. Common applications include its use in starter kits and advanced Simatic systems.
Type PLC display extension
Display Type TFT
Display Size 7in
Display Resolution 800 x 480
Supply Voltage 24V DC
IP Rating IP20
Max. ambient temperature +60°C
Min. ambient temperature -10°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot