Crouzet 88970523 Human-Machine Interface PLC Display Extension 1pc

Order Code:

02-4027

Brand: Crouzet MPN: 88970523 EAN-13: 3593150047966
Qty Unit Price (Ex VAT)
1+ £508.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Crouzet 88970523 PLC display extension is a human-machine interface designed to enhance PLC operations. This device provides an intuitive display for real-time monitoring and control, ideal for programmable logic controller applications. It is commonly used in industrial automation systems to streamline operations and increase efficiency.
Type PLC display extension
Supply Voltage 24V
Display Yes
IP Rating IP20
Max. ambient temperature +60°C
Min. ambient temperature -10°C
Misc Attribute Human Machine Interface

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot