Crouzet 88970231 Millenium 3 XR14 Expansion Module 24VDC

MPN
88970231
Brand
Crouzet
EAN-13
3593150026077
Order Code
49-7599
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £132.64 £101.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

This Crouzet Millenium 3 Expansion Module can be connected uniquely to an extensible control or to a sandwich extension. The expansion module is powered via the controller of the same voltage. The Expansion Module can provide additional I/O, communications capability, providing the necessary capabilities to operate applications such as heating/air conditioning, access control, heat pumps, water and air treatment, waste treatment, lifting and handling, medical equipment and pump management.

It should be noted that only one expansion module can be used with a Logic Controller.


  • Power supply via the controller at the same voltage as the inputs
  • Number of inputs/outputs can be configured in accordance with your requirements
  • Display: No
  • No. of digital inputs: 8
  • No. of inputs (max.): 6
  • No. of relay outputs (max.): 6
  • SPS component: SPS add-on module
  • Dimensions, 90(H) x 59.5(L) x 72(W)mm
  • Operating voltage: 24V DC
  • Type: Millenium 3 XR14
  • Manufacturer part No.: 88970231

Please note: The Crouzet Millenium 3 Expandable Controller is required when using any Crouzet Millenium 3 Expansion module.
Please note: The 'Expansion module' must be of the same voltage as the Millenium 3 Controller.
Type Add-on module
Number of Digital Inputs 8
Number of Analogue Inputs 0
Number of Analogue Outputs 0
Number of Digital Outputs 6
Display Type No
For Use With Millenium 3
No. of relay outputs (max.) 6
Supply Voltage 24V DCV

Reviews

Be the first to submit a review

Trustpilot