Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Crouzet 88970161 Millenium 3 XD26 R Expandable Logic Controller

Order Code:  

49-7580

  Copy to clipboard
Brand: Crouzet  Copy to clipboard MPN: 88970161 Copy to clipboard EAN-13: 3593150025940
 Report an error

Discontinued

This Crouzet Millenium 3 XD26 R Expandable logic controller will give you enhanced performance. More memory, greater user comfort and increased modularity, the Expandable Millenium 3 offers all the advantages of the latest generation of logic controllers. It has a number of additional features, including a large backlit LCD screen, program password protection, a 10-year data backup function (even after a power failure), a choice of two programming languages (Ladder and Function Block/Grafcet SFC), as well as enhanced software performance with the addition of new functions and macro editing capability.

The logic controller can be used in applications such as heating/air conditioning, access control, heat pumps, water and air treatment, waste treatment, lifting and handling, medical equipment, pump management and HVAC control.

The enhanced logic controller is supplied with a display and rated at 24V DC.


  • High-performance expandable solution with display
  • Extended memory: 120 lines in LADDER language and up to 350 'typical' blocks in FBD language
  • LCD with 4 lines of 18 characters and configurable backlighting
  • Selective parameter setting : You can choose the parameters that can be adjusted on the front panel
  • Analogue inputs 0-10V DC or 0-20mA/Pt 100 with converters
  • Open to XN network communication extensions and digital I/O or analogue extensions
  • No. of analogue inputs: 6
  • No. of digital inputs: 16
  • No. of inputs (max.): 10
  • No. of relay outputs (max.): 10
  • SPS component: SPS controller
  • Dimensions, 90(H) x 59.5(L) x 124.6(W)mm
  • Operating voltage: 24V DC
  • Type (manufacturer type): Millenium 3 XD26 R
  • Manufacturer part No.: 88970161
Operating Voltage 24V DCV
Display 4 x 18 character LCD
No. of Digital Inputs 16
No. of Analogue Inputs 6
No. of Digital Outputs 10
No. of Analogue Outputs 0
Type Controller (PLC)

Reviews


Be the first to submit a review