Crouzet 88970005 Millenium 3 NB12 24 V/DC Bare Board Logic Controller

MPN
88970001
Brand
Crouzet
EAN-13
3593150025544
Order Code
49-7330
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £214.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Crouzet Millenium 3 Bare board is for easy and discrete integration into all of your applications including mass-production. This Bare board version has memory of 120 lines in Ladder programming language and up to 350 'typical' blocks in Functional Block Diagram (FBD) language.

The compact dimension is ideal for small automation projects, and other applications include medical equipment and industrial automation.
This bare board version is rated at 24V and is supplied with 12 inputs of which 6 are analogue.


  • Easy and discrete integration into your applications
  • Mass-production applications
  • Memory: up to 350 'typical' blocks in FBD language and 120 lines in LADDER language
  • Range of controllers for use with application specific functions
  • Interference suppression: According to EN55022/11 class B
  • Manufacturer part No.:Max. ambient temperature: +55°C
  • Min. ambient temperature: -20°C
  • Mounting type: Top hat rail 35mm
  • No. of analogue inputs: 4
  • No. of digital inputs: 8
  • No. of inputs (max.): 4
  • No. of relay outputs (max.): 4
  • Operating voltage (num.): 24V DC
  • Dimensions: 35(L) x 71.2(W) x 90(H)mm
  • Power backup type: 10 years
  • SPS component: SPS controller
  • Short-circuit-proofing: Electric 1A
  • Manufacturer type: NB12 24 V/DC
  • Manufacturer part: 88970005
Type Controller (PLC)
Number of Digital Inputs 8
Number of Analogue Inputs 4
Number of Analogue Outputs 0
Number of Digital Outputs 4
Display Type No
For Use With Millenium 3
Mounting Type Top hat rail 35mm
Power backup type 10 years
Short-circuit-proofing Electric 1A
Supply Voltage 24V DCV

Reviews

Be the first to submit a review

Trustpilot