Crouzet 88865135 Time Delay Relay IP50 TCR1

Crouzet 88865135 Time Delay Relay IP50 TCR1

MPN
88865135
Brand
Crouzet
EAN-13
3593150000190
Order Code
49-3565

Discontinued


This TCR1 time delay relay from Crouzet is a superbly designed multifunction timer with screw terminals. There is also an option of connecting an external power supply to the control input, while other features include the 3-wire PNP sensor control option and LED status indicator (relay version).

Functions of the timer include: release delay.


  • 78 x 103.5 x 22.5mm (H x L x W)
  • Mounting: For DIN rail
  • Protection type: IP50 (front)
  • Screw terminals
  • Accuracy: +/- 0.5%
  • Timing range: 0.1s to 100h
  • Supply voltage: 24V DC, 24V AC to 240V AC
  • Operating temperature range: -20°C to +60°C
  • Certifications: CE, UL cUL, CSA, GL
  • Manufacturer's part 88865135

Trustpilot