Crouzet 88857301 Time Delay Relay IP65 815

Order Code:

49-3571

Brand: Crouzet MPN: 88857301 EAN-13: 3593150035215

Discontinued


This IP65 time delay relay from Crouzet is a quality multifunction timer equipped with a host of excellent functions, including operate delay/1 timing relay/1 actuator relay, operate delay/2 timing relay, operate delay/retention during delay interval/reset, operate delay/retention during and after delay interval/reset.


  • Contact configuration
  • Protection type: IP65 (front)
  • Supply voltage: 24V DC, 220V AC to 240V AC
  • Display: 4-digit LCD
  • Accuracy: +/- 0.03%
  • Plug-in terminals
  • 48 x 48mm (H x W)
  • Manufacturer's part 88857301
Type Time delay relay
Dimensions 48 x 48mm
Operating Voltage (AC) 220 to 240V
Operating Voltage (DC) 24V

Trustpilot