Crouzet 84873026 HWUA Phase Monitoring Relay

MPN
84873026
Brand
Crouzet
EAN-13
3593150022345
Order Code
49-3555
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £208.30 £187.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

This phase monitoring relay from Crouzet has been designed to monitor its own power supply. Equipped with a host of excellent features, including true RMS measurement, LED status indication and IP30 (casing)/IP20 (terminals) protection, along with the control of 3-phase networks: phase sequence, phase failure, asymmetry, under and overvoltage with independent settings.


  • Multi voltage from 3 x 220 to 3 x 480 V AC
  • Controls its own supply voltage
  • 92.6 x 69 x 17.5mm (H x L x W)
  • Manufacturer's part 84873026
Type Phase monitoring relay
Dimensions 92.6 x 69 x 17.5mm
IP Rating Casing: IP30 / terminals: IP20
Operating Voltage (AC) 220 to 480V
Temperature Range -20 to +50°C

Reviews

Be the first to submit a review

Trustpilot