Crouzet 84873023 MWU Phase Monitoring Relay

MPN
84873023
Brand
Crouzet
EAN-13
3593150022314
Order Code
49-3553
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £121.88 £101.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

This phase monitoring relay from Crouzet has been designed to monitor its own power supply. Equipped with a host of excellent features, including true RMS measurement, LED status indication and IP30 (casing)/IP20 (terminals) protection, along with the control of 3-phase networks: phase sequence, phase failure, imbalance (asymmetry), over and undervoltage.


  • Multi voltage from 3 x 208 to 3 x 480 V AC
  • Controls its own supply voltage
  • 92.6 x 69 x 17.5mm (H x L x W)
  • Manufacturer's part 84873023
Type Phase monitoring relay
Dimensions 92.6 x 69 x 17.5mm
IP Rating Casing: IP30 / terminals: IP20
Operating Voltage (AC) 208 to 480V
Temperature Range -20 to +50°C

Reviews

Be the first to submit a review

Trustpilot