Crouzet 84871120 HIL Current Monitoring Relay

MPN
84871120
Brand
Crouzet
EAN-13
3593150022451
Order Code
49-3551
Qty Unit Price (Ex VAT)
1+ £133.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

This HIL current monitoring relay from Crouzet has a host of excellent features, including automatic recognition of AC/DC, LED display, true RMS measurement, selectable latching (memory) function and protection type IP30 (casing)/IP20 (terminals).


  • Multifunction current control
  • Measurement range: 2 to 500mA
  • Supply voltage: 24V to 240V
  • Mounting: DIN Rail
  • Output: DPDT
  • 92.6 x 92.6 x 35mm (H x L x W)
  • Manufacturer's part 84871120
Type Current monitoring relay
Contact Configuration SPDT
Dimensions 92.6 x 97 x 17.5mm
Measurement Range 2 to 500mA
Operating Voltage (AC) 24 to 240V
Output Current 0.002 to 0.5A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot