Crouzet 84137850N SSR 10A Max 200V AC/DC For Heating & Lighting Use

Order Code:

02-4006

Brand: Crouzet MPN: 84137850N EAN-13: 3593150049199
Qty Unit Price (Ex VAT)
1+ £78.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 3 working days

The Crouzet 84137850N is a solid state relay designed for both AC and DC circuits, handling up to 10 A with a maximum switching voltage of 200 V. Featuring semiconductor switch technology with zero crossing capabilities, this relay ensures efficient and reliable performance in electronic systems. Typical applications include industrial automation and control systems where precise and silent switching is required.
Type SSR
Length 74mm
Width 38mm
Height 50mm
Connection Screw terminal
Control voltage (max.) 32V DC
Control voltage (min.) 4V DC
Control voltage range 4 - 32 V DC
Current load (max.) 10A
Misc Attribute GND10DH
Switching type DC circuit
Switching voltage (max.) 200V AC
Switching voltage (min.) 5V DC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot