Cricut 2010626 Joy Xtra Light-grip Mat Cutting pad

MPN
2010626
Brand
Cricut
EAN-13
0093573839146
Order Code
18-7923
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £13.71 £11.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 03/12/2026

Cricut 2010626 Joy Xtra Light-grip Mat Cutting Pad is designed to provide a precise and stable surface for cutting lightweight materials. With an emphasis on reliability, it ensures materials such as paper and thin cardboards remain firmly in place, reducing shifts during operation. Engineering applications typically involve use in crafting and design disciplines where precision cutting of delicate material is critical. The mat's surface is engineered to maintain optimal adhesion without damaging material surfaces, ensuring consistent results in repetitive applications. This product supports efficient workflow in environments demanding meticulous material handling and accuracy.
Type Cutting pad
Content 1
Dimensions (W x H) 21.6 cm x 30.5 cm
Height 30.5cm
Width 21.6cm

Reviews

Be the first to submit a review

Trustpilot