Cricut 2010418 Joy Xtra Smart Iron-On Film Glitter Gold Width 48.3cm

MPN
2010418
Brand
Cricut
EAN-13
0093573363832
Order Code
18-7921
Country of Origin
South Korea
View Full Product Range (67)

Discontinued


Cricut 2010418 is the Smart Iron-On Joy Xtra Film, designed for precise cutting with a width of 48.3 cm in a glittering gold finish. This product incorporates advanced materials that allow for a durable and long-lasting bond when heat is applied, making it suitable for a variety of materials including fabric and wood. The iron-on film's engineering applications encompass custom apparel design, decorative home projects, and personalised crafts where precise and resilient applique is required. Its compatibility with Cricut's cutting machines ensures clean, accurate results with each use, and it is particularly favoured in professional crafting, fashion design, and prototyping environments.
Type Film
Content 1
Cutting Length 24.1cm
Cutting Width 48.3cm

Trustpilot