Cricut 2010403 Smart Iron-On Joy Xtra Silver Film Cutting Width 60.9 cm

MPN
2010403
Brand
Cricut
EAN-13
0093573790591
Order Code
18-7919
Country of Origin
South Korea
View Full Product Range (67)

Discontinued


Cricut 2010403, known as the Smart Iron-On Joy Xtra, is a versatile and efficient iron-on film designed for precision cutting tasks. Featuring a cutting width of 60.9 cm, this silver-coloured film is engineered to facilitate ease of application and long-lasting durability on a variety of materials. It is highly suitable for engineering applications involving custom apparel design, signage production, and prototype marking, where precise material manipulation and adhesion are critical. The film's compatibility with Cricut's Joy machines allows for optimised functionality and ensures a seamless integration into automated cutting systems, providing reliability and consistent performance.
Type Film
Colour Silver
Content 1
Cutting Length 24.1cm
Cutting Width 60.9cm

Trustpilot