Cricut 2010398 Smart Iron-On Joy Xtra Film 30.5 cm Turquoise Pink Royal blue

Order Code:

18-7917

Brand: Cricut MPN: 2010398 EAN-13: 0093573349089

Discontinued


Cricut 2010398 is a Smart Iron-On Joy Xtra film measuring 30.5 cm in width and available in turquoise, pink, and royal blue shades. This product is designed for use with the Cricut Joy cutting machine, offering an efficient medium to transfer intricate designs onto fabric and other materials through heat application. Its key features include enhanced durability and ease of use, ensuring precise application on materials such as cotton, polyester, and canvas, making it suitable for creating customised apparel, home décor, or craft projects. Engineered for users requiring precision and longevity in their iron-on applications, the film's compatibility with a variety of materials enables wide-ranging use in both personal and professional settings. This versatile film is especially valuable for designers and hobbyists seeking reliable performance in fabric embellishment.
Type Film
Content 3
Cutting Length 24.1cm
Cutting Width 30.5cm

Trustpilot