Easter Opening Hours and Delivery Dates here

Cricut 2010396 Smart Iron-On Film set 30.5cm Neon pink Neon yellow Neon orange

Order Code:

18-7915

Brand: Cricut MPN: 2010396 EAN-13: 0093573739682
Qty Was Unit Price (Ex VAT)
1+ £15.23 £10.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Cricut 2010396 Smart Iron-On Film Set 30.5cm, comprising colours neon pink, neon yellow, and neon orange, is designed for use with Cricut machines to facilitate the precise transfer of vivid designs onto fabric surfaces. This product from Cricut is suitable for a variety of engineering applications such as customising uniforms, safety gear, and promotional items, where high visibility is required. The films easy-to-use adhesive properties allow for secure bonding to textiles, while maintaining flexibility and durability through repeated wash cycles. The Smart Iron-On is engineered to be compatible with the Cricut Joy Xtra line of machines, providing reliable performance and consistent results in both professional and hobbyist settings.
Type Film
Content 3
Cutting Length 24.1cm
Cutting Width 30.5cm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot