Cricut 2010395 Cricut Smart Iron-On Joy Xtra Film set Black Gold Silver 30.5cm

Order Code:

18-7914

Brand: Cricut MPN: 2010395 EAN-13: 0093573174742

Discontinued


Cricut 2010395 is the Cricut Smart Iron-On Joy Xtra Film set, which includes sheets in black, gold, and silver with dimensions measuring 30.5 cm wide. This product is noted for its compatibility with the Cricut Joy and is designed for easy application on fabric and other materials, enhancing creative projects with a professional finish. The Smart Iron-On film features advanced adhesive properties conducive to enduring attachment, making it suitable for use in creating custom garments, accessories, and home décor items where durability and intricate detail are paramount. The set is particularly useful in prototype development for personalised products, offering versatility and reliability in design applications.
Type Film
Content 3
Cutting Length 24.1cm
Cutting Width 30.5cm

Trustpilot