Cricut 2010394 Smart Iron-On Joy Xtra Film set White Black Red Width 30.5 cm

MPN
2010394
Brand
Cricut
EAN-13
0093573809132
Order Code
18-7913
Country of Origin
South Korea
  • Quickly find another product in this range by Colour:

    Grass, Blue sea, Maize White, Black, Red
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £11.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Cricut 2010394 Smart Iron-On Joy Xtra Film set in White, Black, and Red, with a width of 30.5 cm, is engineered for precise and durable applications in textile design. This set is designed for use with Cricut cutting machines, providing a reliable medium for creating customised apparel, accessories, and home décor items. The Smart Iron-On Film is optimised for use on various fabric types, enabling professional-quality transfers that resist washing and fading over time. Engineers and designers can utilise this product to enhance rapid prototyping processes for custom garment production and to test new apparel designs. The robustness of the film ensures that it maintains integrity and adhesion through multiple wash cycles, making it suitable for both personal and small-scale manufacturing use.
Type Film
Colour White, Black, Red
Content 3
Cutting Length 24.1cm
Cutting Width 30.5cm

Reviews

Be the first to submit a review

Trustpilot