Cricut 2010380 Smart Vinyl Silver Permanent 91.4 cm Cutting Film

MPN
2010380
Brand
Cricut
EAN-13
0093573842832
Order Code
18-7910
Country of Origin
China
View Full Product Range (67)

Discontinued


Cricut 2010380 Smart Vinyl Silver Permanent 91.4 cm Cutting Film is designed for precise and efficient cutting in various engineering applications. This high-quality vinyl film measures 91.4 centimetres in width and is suitable for permanent adhesion projects, offering durability and longevity. Engineered for use with the Cricut Joy Xtra, it features a robust adhesive backing that ensures a secure bond to surfaces such as metal, glass, and plastics, making it ideal for creating custom decals, signage, and labels in industrial settings. The silver finish adds a sleek appearance, complementing both functional and decorative applications where enduring performance is required.
Type Film
Material Vinyl
Colour Silver
Content 1
Cutting Length 24.1cm
Cutting Width 91.4cm

Trustpilot