Cricut 2010372 Smart Vinyl Permanent Joy Xtra Film Black Gold Silver 30.5cm

Order Code:

18-7904

Brand: Cricut MPN: 2010372 EAN-13: 0093573943720
Qty Was Unit Price (Inc VAT)
1+ £11.75 £9.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

Cricut 2010372 Smart Vinyl Permanent Joy Xtra Film in Black, Gold, and Silver is an innovative product designed for precise cutting applications. This durable adhesive film offers superior longevity suitable for both indoor and outdoor use, ensuring that it maintains its colour and adhesion in various environmental conditions. The Smart Vinyl technology enhances compatibility with the Cricut Joy cutting machine, enabling engineers and designers to create intricate and customised designs with ease. Its consistent thickness and high-quality material composition make it ideal for applications ranging from signage and labelling to decorative automotive detailing and window graphics. This product aligns with modern engineering needs by offering a reliable solution for long-lasting vinyl projects.
Type Film
Material Vinyl
Content 3
Cutting Length 24.1cm
Cutting Width 30.5cm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot