Cricut 2010370 Smart Vinyl Removable Joy Xtra White 91.4 cm Cutting Width

MPN
2010370
Brand
Cricut
EAN-13
0093573619830
Order Code
18-7903
Country of Origin
China
View Full Product Range (67)

Discontinued


Cricut 2010370 is a Smart Vinyl Removable Joy Xtra designed for precision crafting and engineering applications requiring temporary adhesive solutions. With a cutting width of 91.4 cm, this white vinyl film is engineered for compatibility with Cricut's electronic cutting machines, providing effortless manoeuvrability during the cutting process. The vinyl features a removable adhesive, making it particularly suitable for projects involving wall decals, indoor signages, or any situation where non-permanent application is desirable. Engineered to maintain reliability without leaving residue upon removal, it is ideally suited for both amateur craftsmen and professional engineers working in dynamic environmental contexts where flexibility and precision are paramount.
Type Film
Material Vinyl
Colour White
Content 1
Cutting Length 24.1cm
Cutting Width 91.4cm

Trustpilot