Cricut 2010353 Sticker Set Waterproof A4 Film White Cutting width 29.7 cm

Order Code:

18-7895

Brand: Cricut MPN: 2010353 EAN-13: 0093573374340

Discontinued


Cricut 2010353 Sticker Set Waterproof A4 Film is designed for precise, durable applications requiring excellent moisture resistance. This product features high-quality A4 format film that is white, ensuring clarity and readability across various uses. With a cutting width of 29.7 cm, the film is compatible with Cricut machines for precise and repeatable cuts, essential for custom labelling, waterproof signage, and outdoor applications. The engineered waterproof properties make it suitable for environments where exposure to water or high humidity may occur, providing long-lasting performance in both indoor and outdoor settings.
Type Film
Colour White
Content 5
Cutting Length 21cm
Cutting Width 29.7cm

Trustpilot