Cricut 2010176 Iron-On UV Colour Change Film Pastel Violet

MPN
2010176
Brand
Cricut
EAN-13
0093573407444
Order Code
18-7890
Country of Origin
South Korea
View Full Product Range (15)
Qty Unit Price (Inc VAT)
1+ £14.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Cricut 2010176 is an innovative Iron-On UV Colour Change Film in pastel violet, bringing a dynamic element to fabric design projects. The film is engineered to alter its colour when exposed to ultraviolet light, providing a visually engaging transformation that enhances aesthetic appeal without compromising the material's integrity. Its application is straightforward, allowing for precision iron-on transfers onto textiles, making it an ideal choice for custom clothing, home décor, and creative crafts that require adaptive and responsive design features. This product is particularly useful in design and engineering projects where interactive visual effects can provide an additional layer of functionality or aesthetic interest, such as in dynamic visual installations or wearable technology. The Cricut Iron-On UV Colour Change Film integrates seamlessly within existing workflows, maintaining compatibility with a variety of materials and processes commonly used in engineering and design fields.
Type Film
Colour Pastel violet
Content 1
Cutting Length 48cm
Cutting Width 30cm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot