Cricut 2010044 Joy Smart Label Film Silver Premium metallic finish 5.5x13in

MPN
2010044
Brand
Cricut
EAN-13
0093573378928
Order Code
18-7889
Country of Origin
China
  • Free UK shipping available
View Full Product Range (67)
Qty Was Unit Price (Ex VAT)
1+ £12.36 £10.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Cricut 2010044 Joy Smart Label Film Silver Premium metallic finish is designed for precision and ease-of-use, tailored to meet the needs of engineers and hobbyists who require durable labelling solutions. The film is characterised by its silver metallic finish and measures 5.5 by 13 inches, providing ample space for customised labels. This premium product does not require a cutting mat, allowing for seamless integration with Cricut Joy machines, thereby enhancing efficiency in design and application processes. Its use is particularly beneficial in organisational and labelling tasks, such as marking prototypes, equipment, or storage containers, where clarity and resistance to wear are critical. The film's easy-to-use design aids in ensuring that labels remain legible and aesthetically pleasing over time.
Type Film
Colour Silver
Content 1
Cutting Length 33cm
Cutting Width 14cm

Reviews

Be the first to submit a review

Trustpilot