Cricut 2010005 Smart Vinyl Removable Film Black Durable and versatile craft vi

MPN
2010005
Brand
Cricut
EAN-13
0093573358944
Order Code
18-7884
Country of Origin
China
View Full Product Range (67)

Discontinued


Cricut 2010005 Smart Vinyl Removable Film Black is a versatile, durable crafting material designed for easy application and removal. This product offers engineers the ability to create precise, temporary designs on various substrates without leaving residue, making it suitable for prototyping, temporary signage, and stencil creation. Its compatibility with cutting machines enables intricate pattern and shape production, ensuring professional-quality results in engineering applications. The removable film's adaptability facilitates experimentation and adjustments, which is essential in fast-paced design iterations and project trials.
Type Film
Material Vinyl
Colour Black
Content 1
Dimensions (L x W) 910 mm x 330 mm
Length 910mm
Width 330mm

Trustpilot