Cricut 2009840 Cricut Joy Smart Vinyl Permanent Film Mint

MPN
2009840
Brand
Cricut
EAN-13
0093573552663
Order Code
18-7881
Country of Origin
China

Discontinued


Cricut 2009840 Cricut Joy Smart Vinyl Permanent Film Mint is a durable and versatile material designed for creating long-lasting projects. This permanent adhesive vinyl is crafted to adhere seamlessly to a variety of surfaces, including metal, glass, and plastic, making it ideal for both indoor and outdoor applications. Engineered for precise cutting with Cricut Joy machines, it supports intricate designs and ensures a clean and accurate cut every time. Its robust adhesive properties make it suitable for labelling, signage, and custom decals, maintaining its adherence and vibrancy under various environmental conditions. The product's consistent mint colour adds an aesthetic touch, setting it apart for both professional and hobbyist applications.
Type Film
Material Vinyl
Colour Mint
Content 1
Dimensions (L x W) 1220 mm x 140 mm
Length 1220mm
Width 140mm

Trustpilot