Cricut 2009837 Cricut Joy Smart Vinyl Permanent Film Yellow

Order Code:

18-7878

Brand: Cricut MPN: 2009837 EAN-13: 0093573426858

Discontinued


Cricut 2009837 Joy Smart Vinyl Permanent Film Yellow is a high-quality adhesive vinyl designed for durability and versatility in various applications. As a permanent film, it offers a strong, weather-resistant adhesive that makes it suitable for both indoor and outdoor use, ensuring long-lasting adhesion without peeling or fading. This specialised yellow vinyl is ideal for engineers involved in crafting custom signage, decorative decals, and labelling in both consumer and industrial environments. Its compatibility with the Cricut Joy cutting machines allows for precision cutting, facilitating ease of application in intricate designs. This product is particularly useful in situations requiring distinct colour differentiation or vibrant graphics in technical settings.
Type Film
Material Vinyl
Colour Yellow
Content 1
Dimensions (L x W) 1220 mm x 140 mm
Length 1220mm
Width 140mm

Trustpilot