Cricut 2009836 Cricut Joy Smart Vinyl Permanent Film Orange

Order Code:

18-7877

Brand: Cricut MPN: 2009836 EAN-13: 0093573595776
Qty Unit Price (Ex VAT)
1+ £9.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 25/03/2026

Cricut 2009836 Joy Smart Vinyl Permanent Film Orange, is an innovative material designed for precise cutting and durable application. This permanent craft vinyl is engineered to adhere seamlessly to a variety of surfaces, including metal, glass, and plastic, offering long-lasting results in indoor and outdoor environments. The orange vinyl film is compatible with the Cricut Joy machine, enabling users to create custom labels, graphics, and decorative elements with precision. Its robust adhesive properties make it ideal for engineering applications such as equipment labelling, prototype marking, and creating safety signage in industrial settings. The product's formulation ensures resistance to water and UV exposure, maintaining its vibrant colour and adhesion strength over time.
Type Film
Material Vinyl
Colour Orange
Content 1
Dimensions (L x W) 1220 mm x 140 mm
Length 1220mm
Width 140mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot