Cricut 2009833 Cricut Joy Smart Vinyl Permanent elegance film

MPN
2009833
Brand
Cricut
EAN-13
0093573724329
Order Code
18-7876
Country of Origin
China
View Full Product Range (67)

Discontinued


Cricut 2009833 Cricut Joy Smart Vinyl Permanent elegance film is a durable and versatile material designed for precision cutting and long-term application. Engineered for use with the Cricut Joy, it requires no cutting mat, enhancing ease of use and maintaining consistent quality. This film is specifically formulated for weather resistance and is suitable for both indoor and outdoor uses, making it ideal for applications such as signage, vehicle graphics, and decorative projects requiring a high degree of permanence and reliability. By adhering securely to a variety of surfaces, this product ensures lasting performance without compromising on the quality or vital design parameters traditionally expected in engineering contexts.
Type Film
Material Vinyl
Content 1
Dimensions (L x W) 1220 mm x 140 mm
Length 1220mm
Width 140mm

Trustpilot