Cricut 2009582 Vinyl Film Glow-in-the-Dark Quality Material

Order Code:

18-7874

Brand: Cricut MPN: 2009582 EAN-13: 0093573439858

Discontinued


Cricut 2009582 is a high-quality glow-in-the-dark vinyl film engineered for precision and durability. This material is designed to charge with exposure to either natural or artificial light sources, providing a luminous effect in dark conditions. It is particularly well-suited for creating signage, safety markings, and decorative elements that require visibility in low-light environments. The vinyl is compatible with various cutting machines, enabling detailed and intricate designs for both commercial and industrial applications, such as emergency exit markers and reusable stencils in manufacturing.
Type Film
Material Vinyl
Content 1
Dimensions (L x W) 610 mm x 300 mm
Length 610mm
Width 300mm

Trustpilot