Cricut 2009482 Cut-Away Cards Pastel R10 Tulip Blue Powder

MPN
2009482
Brand
Cricut
EAN-13
0093573237003
Order Code
18-7872
Country of Origin
China
View Full Product Range (7)

Discontinued


Cricut 2009482 offers the Cut-Away Cards Pastel R10, featuring a colour set of Tulip Blue and Powder. This product comprises durable materials suitable for precise cutting applications, specifically designed for use with Cricut cutting machines. The cards are engineered to provide clean and precise cut lines, making them ideal for creating custom greeting cards, intricate paper crafts, and professional-quality prototypes. Their pastel shades add a refined aesthetic, allowing for versatile use in both artistic and technical projects within the fields of graphic design and engineering.
Type Card set
Content 1
Dimensions (L x W x H) 4.37 x 9.91 x 13.21 cm
Height 13.21cm
Length 4.37cm
Weight 408g
Width 9.91cm

Trustpilot