Cricut 2009478 Insert Cards FOIL Celebration S40 Card set Red Blue

MPN
2009478
Brand
Cricut
EAN-13
0093573452635
Order Code
18-7871
Country of Origin
China

Discontinued


Cricut's 2009478 Insert Cards FOIL Celebration S40 Card set presents a collection of red and blue cards enhanced with foil accents, designed for precision cutting and intricate detailing with Cricut cutting machines. This product includes high-quality cardstock specifically engineered for craft and hobby applications, with the foil layer providing an additional decorative element. The cards are ideally suited for creating bespoke greeting cards, invitations, and other paper crafting projects where precise cuts and detailed design work are required. Engineers working in the production of personalised craft items can employ these insert cards to ensure consistent outcomes in the prototyping and production phases of bespoke card manufacturing. The use of foil adds an elegant finish, enhancing both aesthetic appeal and product durability.
Type Card set
Colour Red, Blue
Content 1
Dimensions (L x W x H) 2.49 x 12.9 x 13.21 cm
Height 13.21cm
Length 2.49cm
Weight 92.25g
Width 12.9cm

Trustpilot