Cricut 2009473 S40 Card set Insert Cards blue and powder for crafting

Order Code:

18-7870

Brand: Cricut MPN: 2009473 EAN-13: 0093573998805
Qty Unit Price (Inc VAT)
1+ £24.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 available to back orderBack-order availability date - 23/04/2026

Cricut 2009473, also known as the Cricut Insert Cards Sensei S40, is a set of crafting cards designed to streamline creative projects requiring precision and ease of use. This set includes cards in a tulip blue and powder colour scheme, enabling users to create visually appealing crafts and personalised greeting cards. Engineered for compatibility with Cricut cutting machines, these cards facilitate the production of intricate designs without the need for adhesive, as they are purposefully constructed to fit neatly with pre-scored inserts. These insert cards are ideal for applications in arts and crafts, particularly in projects involving paper crafting and card making, where the need for quick assembly and professional results are crucial. The materials used in these cards are selected to ensure durability and crisp folding, making them suitable for both amateur and professional crafting settings.
Type Card set
Size 13.21cm
Content 1
Dimensions (L x W x H) 5.69 x 12.88 x 13.21 cm
Weight 453.59g
Width 12.88cm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot