Cricut 2009463 Insert Cards Set Tulip Blue Powder Princess R10

MPN
2009463
Brand
Cricut
EAN-13
0093573548406
Order Code
18-7869
Country of Origin
China
View Full Product Range (7)

Discontinued


Cricut 2009463 Insert Cards Set Tulip Blue Powder Princess R10 is designed for precision cutting and crafting applications. This card set includes a selection of vibrant 'Tulip Blue' and 'Powder Princess' coloured cards, ideal for use in die-cutting machines like the Cricut Maker, providing material compatibility for intricate design projects. The cards are engineered to maintain structural integrity and crisp edges, critical for detailed and accurate card-making, scrapbooking, and other paper-crafting tasks. Such attributes make this product suitable for both prototype development in design engineering and for precise decorative applications, ensuring repeatability and quality in artisanal and product design environments.
Type Card set
Content 1
Dimensions (L x W x H) 7.29 x 9.4 x 13.39 cm
Height 13.39cm
Length 7.29cm
Weight 249.48g
Width 9.4cm

Trustpilot