Cricut 2009446 Smart Vinyl Permanent Film Black Durable and long-lasting

MPN
2009446
Brand
Cricut
EAN-13
0093573385780
Order Code
18-7868
Country of Origin
China
View Full Product Range (67)

Discontinued


Cricut 2009446 is a Smart Vinyl Permanent Film designed for durable and long-lasting applications. This black vinyl is engineered for robustness and is suited for both indoor and outdoor use, maintaining its adhesive properties under various environmental conditions. It is ideal for engineers and designers needing a permanent solution for labelling, signage, and decorative projects, providing reliable performance on a range of surfaces including glass, metal, and plastic. The Cricut Smart Vinyl exhibits excellent resistance to water and UV light, ensuring longevity without fading or peeling, thus making it an optimal choice for projects requiring durability and permanence.
Type Film
Material Vinyl
Colour Black
Content 1
Dimensions (L x W) 910 mm x 330 mm
Length 910mm
Width 330mm

Trustpilot